• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1066-2AB36 Electrical contactor 3 makers 160 kW 1000 V AC + auxiliary contact Compatible with (relay brand):

1/5
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
1000 V AC
Power
160 kW
Connection
Terminal strip
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,265.00 / piece)
€ 2,265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage, AC/DC
  • Conductor cross-section single or multi-strand: 240 mm²
Product type

Electrical contactor

Type

3RT1066-2AB36

Type

S10

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

3 makers

Nominal voltage

1000 V AC

Switching voltage (max.)

1000 V AC

Permanent current (max.)

300 A

160 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Screw-fit

Connection

Terminal strip

Durability

1000 0000

IP00

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

145 mm

Height

210 mm

Depth

202 mm

Dim

(W x H x D) 145 x 210 x 202 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

160 kW

3

2

2

300 A

330 A

Rail connection

AC/DC

280 A

160 kW

183.8746875

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704794 Siemens 3RT1066-2AB36 Electrical contactor 3 makers 160 kW 1000 V AC + auxiliary contact Compatible with (relay brand):

User & Safety Instructions

User & Safety Instructions 1704794 Siemens 3RT1066-2AB36 Electrical contactor 3 makers 160 kW 1000 V AC + auxiliary contact Compatible with (relay brand):

Description

Contactor relay, 2 NO + 2 NC 125 V DC Spring-type terminal Size S00 !!! Phased-out product !!! Successor is SIRIUS 3RH2 Preferred successor type is 3RH2122-2BG40 This 3RH1 auxiliary contact is being replaced by a device from the 3RH2 series. Simple, efficient and always up to date - SIRIUS modular system.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)