• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1066-2XB46-0LA2 Conductor 3 makers 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens 1 pc(

1/5
Image similar
Product type
Conductor
No. of pins
3-pin
Nominal voltage
1000 V AC
Connection
Screws
Type
3RT1066-2XB46-0LA2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,619.00 / piece)
€ 3,619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Conductor cross-section single or multi-strand: 240 mm²
Product type

Conductor

Type

3RT1066-2XB46-0LA2

Type

S10

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

2 makers

2 breakers

Nominal voltage

1000 V AC

Control voltage (min.)

24 V DC

Control voltage (max.)

110 V DC

Control voltage range

24 - 110 V DC

Switching voltage (max.)

1000 V AC

Permanent current (max.)

300 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Screw-fit

Connection

Screws

Durability

1000 0000

Width

145 mm

Height

210 mm

Dim

(W x H) 145 mm x 210 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

160 kW

3

0

2

2

300 A

330 A

Screw connection

DC

280 A

160 kW

183.8746875

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704796 Siemens 3RT1066-2XB46-0LA2 Conductor 3 makers 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens 1 pc(

User & Safety Instructions

User & Safety Instructions 1704796 Siemens 3RT1066-2XB46-0LA2 Conductor 3 makers 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens 1 pc(

Description

Load disconnector 3LD3, Iu 40 A Main switch 3-pole + N Rated operating capacity at AC-23 A at 400 V 15.0 kW Installation in distribution boards, Basic switch without Knob-operated mechanism with auxiliary switch 1OE + 1S The 3LD main and emergency off switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD3 disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD3 are also ideal for control panels, in particular for applications in small machines (for example saws, compressors, pumps, concrete mixers, drills, mills, and woodworking machinery) Key features of the Siemens 3LD main and emergency off switches: 1. Modular design, fast and easy mounting of auxiliary switches, N-PE terminal, or 4-pole 2. Versatile thanks to local approvals. 3. One mechanical size for five electrical sizes. 4. Can be used for DC applications. 5. Types of mounting: Front mounting, mounting plate, standard mounting rail. 6. Optimized disconnect from 16 A to 63 A with lockable rotary operating mechanism. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)