• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1066-6XB46-0LA2 Conductor 3 makers 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens 1 pc(

1/5
Image similar
Product type
Conductor
No. of pins
3-pin
Nominal voltage
1000 V AC
Connection
Screws
Type
3RT1066-6XB46-0LA2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,405.00 / piece)
€ 3,405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Conductor cross-section single or multi-strand: 240 mm²
Product type

Conductor

Type

3RT1066-6XB46-0LA2

Type

S10

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

2 makers

2 breakers

Nominal voltage

1000 V AC

Control voltage (min.)

24 V DC

Control voltage (max.)

110 V DC

Control voltage range

24 - 110 V DC

Switching voltage (max.)

1000 V AC

Permanent current (max.)

300 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Screw-fit

Connection

Screws

Durability

1000 0000

Width

145 mm

Height

210 mm

Dim

(W x H) 145 mm x 210 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

160 kW

3

0

2

2

300 A

330 A

Screw connection

DC

280 A

160 kW

183.8746875

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704801 Siemens 3RT1066-6XB46-0LA2 Conductor 3 makers 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens 1 pc(

User & Safety Instructions

User & Safety Instructions 1704801 Siemens 3RT1066-6XB46-0LA2 Conductor 3 makers 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens 1 pc(

Description

SENTRON, 3KC transfer switching equipment, manually operated, MTSE, size: 1, 3-pole, Iu: 16 A, Ue AC: 415 V, Ie at AC-33 B at 415 V: 16 A, Ie at AC-23 A at 690 V: 16 A, screw and standard mounting rail installation 35 mm, Front operating mechanism, centered, without handle, box terminal

More interesting products

(*All information is plus legal VAT)