1/5
Image similar
Contactor
3RT1076-6AD36
S12
3-pin
3 makers
1000 V AC
1000 V AC
500 A
250 kW
+ auxiliary contact
Screw-fit
Terminal strip
1000 0000
IP00
-25 °C
+60 °C
160 mm
214 mm
225 mm
(W x H x D) 160 x 214 x 225 mm
1 pc(s)
Yes
TRUE
250 kW
3
2
2
500 A
610 A
Rail connection
AC/DC
430 A
250 kW
294.1995
yes
Datasheet 1746283 Siemens 3RT1076-6AD36 Contactor 3 makers 250 kW 1000 V AC + auxiliary contact 1 pc(s)
User & Safety Instructions 1746283 Siemens 3RT1076-6AD36 Contactor 3 makers 250 kW 1000 V AC + auxiliary contact 1 pc(s)
The necessary accessories are required to use the article as described.