• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1076-6AM36 Contactor 3 makers 250 kW 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens Pie

1/5
Image similar
Product type
Contactor
No. of pins
3-pin
Nominal voltage
1000 V AC
Power
250 kW
Connection
Terminal strip
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,295.00 / piece)
€ 4,295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage, AC/DC
  • Conductor cross-section single or multi-strand: 240 mm²
Packaging type

Piece

Product type

Contactor

Type

3RT1076-6AM36

Type

S12

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

1000 V AC

Switching voltage (max.)

1000 V AC

Permanent current (max.)

500 A

250 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Screw-fit

Connection

Terminal strip

Durability

1000 0000

IP00

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

160 mm

Height

214 mm

Depth

225 mm

Dim

(W x H x D) 160 x 214 x 225 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

250 kW

3

2

2

500 A

610 A

200-220 V

200-220 V

200-220 V

Rail connection

AC/DC

430 A

250 kW

294.2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746284 Siemens 3RT1076-6AM36 Contactor 3 makers 250 kW 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens Pie

User & Safety Instructions

User & Safety Instructions 1746284 Siemens 3RT1076-6AM36 Contactor 3 makers 250 kW 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens Pie

Description

Power contactor, AC-3 500 A, 250 kW / 400 V AC (50-60 Hz) / DC 96-127 V UC Auxiliary contacts 1 NO + 1 NC 3-pole, size S12 Busbar connections Operating mechanism: solid-state with PLC / SIMOCODE interface and RLT signal

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)