
Number
Total (€ 4,745.00 / piece)
€ 4,745.00
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Contactor
- Type
3RT1076-2NB36
- Type
S12
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Nominal voltage
1000 V AC
- Control voltage (min.)
21 V DC
- Control voltage (max.)
27.3 V DC
- Control voltage range
21 - 27.3 V DC
- Switching voltage (max.)
1000 V AC
- Max. switching capacity
250000 W
- Permanent current (max.)
500 A
250 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
160 mm
- Height
214 mm
- Depth
225 mm
- Dim
(W x H x D) 160 x 214 x 225 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
250 kW
3
2
2
500 A
610 A
Rail connection
AC/DC
430 A
250 kW
294.1995
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746279 Siemens 3RT1076-2NB36 Contactor 3 makers 250 kW 1000 V AC Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746279 Siemens 3RT1076-2NB36 Contactor 3 makers 250 kW 1000 V AC Compatible with (relay brand): Siemens 1 pc(s)
Description
Contactor relay, 4 NO 110 V AC 50 Hz / 120 V 60 Hz Screw terminal size S00 Upright mounting position !!! Phased-out product !!! Successor is SIRIUS 3RH2 This 3RH1 auxiliary contact is being replaced by a device from the 3RH2 series. Simple, efficient and always up to date - SIRIUS modular system.
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































