• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT1476-2AP36 Electrical contactor 3 makers Compatible with (relay brand): Siemens 1 pc(s)

Image similar
Product type
Electrical contactor
No. of pins
3-pin
Connection
Spring-loaded connector
Type
3RT1476-2AP36
Type
S12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,155.00 / piece)
€ 3,155.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage, AC/DC
  • Conductor cross-section single or multi-strand: 240 mm²
Product type

Electrical contactor

Type

3RT1476-2AP36

Type

S12

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

2 makers

2 breakers

Switching voltage (max.)

690 V AC

Permanent current (max.)

690 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Screw-fit

Connection

Spring-loaded connector

Durability

1000 0000

IP00

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

160 mm

Height

214 mm

Depth

225 mm

Dim

(W x H x D) 160 x 214 x 225 mm

Content

1 pc(s)

RoHS-compliant

Yes

90.0 kW

3

0

2

2

170 A

690 A

220.0-240.0 V

220.0-240.0 V

220-240 V

Rail connection

AC/DC

110.3248125

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1684258 Siemens 3RT1476-2AP36 Electrical contactor 3 makers Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1684258 Siemens 3RT1476-2AP36 Electrical contactor 3 makers Compatible with (relay brand): Siemens 1 pc(s)

Description

SENTRON, cylindrical fuse link, 10 x 38 mm, 32 A, aM, Un AC: 400 V

More interesting products

(*All information is plus legal VAT)