• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2015-1CP04-3MA0 Electrical contactor 3 makers 3 kW 690 V AC + varistor Compatible with (relay brand): Siemens

1/6
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
690 V AC
Power
3 kW
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-wire: 4 mm²
  • Conductor cross-section for fine-wire: 2.5 mm²
Packaging type

Single

Product type

Electrical contactor

Type

3RT2015-1CP04-3MA0

Type

S00

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

690 V AC

Control voltage (min.)

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 - 230 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

7 A

3 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ varistor

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

58 mm

Depth

117 mm

Dim

(W x H x D) 45 x 58 x 117 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

3 kW

3

2

2

7 A

18 A

Screw connection

AC

6.5 A

2.20649625

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1730338 Siemens 3RT2015-1CP04-3MA0 Electrical contactor 3 makers 3 kW 690 V AC + varistor Compatible with (relay brand): Siemens

User & Safety Instructions

User & Safety Instructions 1730338 Siemens 3RT2015-1CP04-3MA0 Electrical contactor 3 makers 3 kW 690 V AC + varistor Compatible with (relay brand): Siemens

Description

Contactor assemblies for star-delta (wye-delta) start, I/O-Link AC-3, 5.5 kW/400 V, 24 V DC 3-pole, Size S00 Size S00, Spring-type terminals electrical and mechanical interlock 2 NO integrated

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)