1/6
Image similar
Contactor
3RT2016-1AF01-1AA0
S00
3-pin
1 maker
1 maker
690 V
110 V AC
110 V AC
110 - 110 V AC
690 V DC/AC
22 A
9 A
22 kW
Siemens
Siemens Sirius series
+ auxiliary contact
Screw-fit
Snap-in
DIN rail
Screws
30000000
14 ms
35 ms
IP20
-25 °C
+60 °C
45 mm
58 mm
73 mm
(W x H x D) 45 x 58 x 73 mm
1 pc(s)
Yes
not relevant
Datasheet 2863547 Siemens 3RT2016-1AF01-1AA0 Contactor 1 maker 22 kW 690 V 9 A + auxiliary contact Compatible with (relay brand): Siemens
User & Safety Instructions 2863547 Siemens 3RT2016-1AF01-1AA0 Contactor 1 maker 22 kW 690 V 9 A + auxiliary contact Compatible with (relay brand): Siemens
The necessary accessories are required to use the article as described.