
Number
Total (€ 71.99 / piece)
€ 71.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Packaging type
Single
- Product type
Contactor
- Type
3RT2016-1BB44-3MA0
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (max.)
690 V AC
- Max. switching capacity
4000 W
- Permanent current (max.)
9 A
4 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
58 mm
- Depth
117 mm
- Dim
(W x H x D) 45 x 58 x 117 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
4 kW
3
2
2
9 A
22 A
24-24 V
Screw connection
DC
8.5 A
3.677
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744301 Siemens 3RT2016-1BB44-3MA0 Contactor 3 makers 4 kW 690 V AC + auxiliary contact Compatible with (relay brand): Siemens S
User & Safety Instructions
User & Safety Instructions 1744301 Siemens 3RT2016-1BB44-3MA0 Contactor 3 makers 4 kW 690 V AC + auxiliary contact Compatible with (relay brand): Siemens S
Description
Reversing contactor assembly AC-3,5,5 kW/400 V,AC48V,50/60Hz 3-pole, Size S00 Spring-type terminal electrical and mechanical interlock
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































