• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2016-1CP04-3MA0 Electrical contactor 3 makers 4 kW 690 V AC + varistor Compatible with (relay brand): Siemens

1/6
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
690 V AC
Power
4 kW
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-wire: 4 mm²
  • Conductor cross-section for fine-wire: 2.5 mm²
Packaging type

Piece

Product type

Electrical contactor

Type

3RT2016-1CP04-3MA0

Type

S00

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

690 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 V AC (max)

Switching voltage (max.)

690 V AC

Permanent current (max.)

9 A

4 kW

Compatible with

Siemens

Compatible with series

Siemens S00 type

Features

+ varistor

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

58 mm

Depth

117 mm

Dim

(W x H x D) 45 x 58 x 117 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

4 kW

3

2

2

9 A

22 A

Screw connection

AC

8.5 A

3.67749375

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731329 Siemens 3RT2016-1CP04-3MA0 Electrical contactor 3 makers 4 kW 690 V AC + varistor Compatible with (relay brand): Siemens

User & Safety Instructions

User & Safety Instructions 1731329 Siemens 3RT2016-1CP04-3MA0 Electrical contactor 3 makers 4 kW 690 V AC + varistor Compatible with (relay brand): Siemens

Description

Contactor, AC-3, 7.5 KW / 400 V, 2 NO + 2 NC, 110 V AC, 50 Hz, 120 V, 60 Hz, with plugged-on varistor, 3-pole, Size S00, Spring-type terminal Captive auxiliary switch for SUVA applications

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)