• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2016-1UB42 Contactor 1 breaker 22 kW 690 V 9 A + varistor 1 pc(s)

1/7
Product type
Contactor
No. of pins
3-pin
Nominal voltage
690 V
Current load
9 A
Power
22 kW
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of NO contacts / for main contacts: 3
  • Number of NC contacts / for auxiliary contacts / instantaneous switching: 1
  • Operating current at AC-1 / at 400 V / at ambient temperature 40 °C: 22 A.
  • Operating current at AC-3 / at 400 V: 9 A.
  • 4 W DC solenoid tightening power
  • Type of connectable conductor cross-sections / for AWG wires / for main contacts: 2x (20 ... 16), 2x (18 ... 14), 2x 12
  • Type of connectable conductor cross-sections / for AWG wires / for auxiliary contacts: 2x (20 ... 16), 2x (18 ... 14), 2x 12
  • Installation height at altitude above NN / maximum: 2000 m.
  • Series installation: Yes
  • Touch protection on front: Finger-safe with vertical contact from front
  • Mirror contact: Yes
  • Main circuit surge voltage resistance 6 kV
  • Maximum permissible voltage for safe isolation / between coil and main contacts: 400 V.
  • Product extension / auxiliary switch: Yes
Product type

Contactor

Type

3RT2016-1UB42

Type

S00

No. of pins

3-pin

Contact type

1 breaker

Nominal voltage

690 V

Control voltage (max.)

24 V DC

Control voltage range

24 V DC (max)

Current load

9 A

22 kW

Features

+ varistor

Mounting type

Screw-fit

Snap-in

DIN rail

Connection

Screws

Durability

30000000

Response time

13 ms

Fall time

100 ms

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

58 mm

Depth

73 mm

Dim

(W x H x D) 45 x 58 x 73 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

4 kW

3

1

9 A

22 A

Screw connection

DC

8.5 A

3.67749375

Documents & Downloads

Datasheet

Datasheet 2261737 Siemens 3RT2016-1UB42 Contactor 1 breaker 22 kW 690 V 9 A + varistor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2261737 Siemens 3RT2016-1UB42 Contactor 1 breaker 22 kW 690 V 9 A + varistor 1 pc(s)

Description

Power contactor, AC-3 9 A, 4 kW / 400 V 1 NC, 24 V DC with VARISTOR integrated, 3-pole, size S00, SIRIUS 3RT2 power contactor screw connection for switching motors.
The 3RT2 contactors are part of the SIRIUS modular system with its optimally coordinated products. They impress through their high performance while at the same time compact design and high contact reliability. They can be combined with other components in the load feeder in many ways. Many of the device combinations are factory tested. The contactors offer the optimum connection to the controller for each application (parallel, via ASi or IO-Link). Integrated auxiliary switches reduce the complexity of your design. The front connections enable easy wiring. The 3RT2 contactors are climate-proof, approved worldwide (e.g. IEC and UL/CSA) and IE3/IE4ready.
They are available in various sizes and in a large power range in AC and DC operation. In addition to screw connection technology, the devices are also continuously available with spring-type terminals for a fast, maintenance-free and vibration-proof connection.
The comprehensive accessories, such as auxiliary switches, auxiliary releases, etc., are uniform for all sizes. The available connection blocks, function modules and the SIRIUS 3RV29 infeed system considerably reduce the wiring effort.
The 3RT2 power contactors replace the proven 3RT1 series (up to 55 kW).
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.