• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2016-2BG41 Contactor 1 maker 22 kW 690 V 9 A 1 pc(s)

Image similar
Product type
Contactor
No. of pins
3-pin
Nominal voltage
690 V
Current load
9 A
Power
22 kW
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of NO contacts / for main contacts: 3
  • Number of NO contacts / for auxiliary contacts / instantaneous switching: 1
  • Operating current at AC-1 / at 400 V / at ambient temperature 40 °C: 22 A.
  • Operating current at AC-3 / at 400 V: 9 A.
  • 4 W DC solenoid tightening power
  • Type of connectable conductor cross-sections / for AWG wires / for main contacts: 2x (20 ... 12)
  • Type of connectable conductor cross-sections / for AWG wires / for auxiliary contacts: 2x (20 ... 12)
  • Installation height at altitude above NN / maximum: 2000 m.
  • Series installation: Yes
  • Touch protection on front: Finger-safe with vertical contact from front
  • Mechanical service life (switching cycles) of the contactor with attached electronic-oriented auxiliary switch block / typical: 5000000
  • Mechanical life (switching cycles) of the contactor with auxiliary switch block attached / typical: 10000000
  • Mirror contact: Yes, with 3RH29
  • Main circuit surge voltage resistance 6 kV
  • Maximum permissible voltage for safe isolation / between coil and main contacts: 400 V.
  • Product extension / auxiliary switch: Yes
  • Product extension / surge suppressor: Yes
Product type

Contactor

Type

3RT2016-2BG41

Type

S00

No. of pins

3-pin

Contact type

1 maker

Nominal voltage

690 V

Control voltage (max.)

125 V DC

Control voltage range

125 V DC (max)

Current load

9 A

22 kW

Mounting type

Screw-fit

Snap-in

DIN rail

Connection

Spring-loaded connector

Durability

30000000

Response time

13 ms

Fall time

100 ms

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

70 mm

Depth

73 mm

Dim

(W x H x D) 45 x 70 x 73 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2264475 Siemens 3RT2016-2BG41 Contactor 1 maker 22 kW 690 V 9 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2264475 Siemens 3RT2016-2BG41 Contactor 1 maker 22 kW 690 V 9 A 1 pc(s)

Description

power contactor, AC-3e/AC-3, 9 A, 4 kW / 400 V, 3-pole, 125 V DC, auxiliary contacts: 1 NO, spring-loaded terminal Power contactor SIRIUS 3RT2 for switching motors.
The 3RT2 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. Many of the device combinations have been factory tested. The contactors offer the best connection to the automation level for every application (parallel, via ASi or IO-Link): Integrated auxiliary switches reduce the complexity of your design. The front-panel terminals simplify the wiring. The 3RT2 contactors are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.
They are available in various sizes and in a wide performance range with AC and DC operation. In addition to screw terminals, all the devices are also available with spring-type terminals for fast, maintenance-free and vibration-proof connection.
The comprehensive range of accessories, such as auxiliary switches, auxiliary releases etc. is standardized for all sizes. The available link modules, function modules and the SIRIUS 3RV29 infeed system considerably reduce the wiring expense.
The 3RT2 power contactors replace the well-proven 3RT1 series (up to 55 kW).
Simple, efficient and always up to date - SIRIUS modular system.

Accessories

(*All information is plus legal VAT)