Image similar
Contactor
3RT2016-2BG42
S00
3-pin
1 breaker
690 V
125 V DC
125 V DC (max)
9 A
22 kW
Screw-fit
Snap-in
DIN rail
Spring-loaded connector
30000000
13 ms
100 ms
IP20
-25 °C
+60 °C
45 mm
70 mm
73 mm
(W x H x D) 45 x 70 x 73 mm
1 pc(s)
Yes
Datasheet 2264476 Siemens 3RT2016-2BG42 Contactor 1 breaker 22 kW 690 V 9 A 1 pc(s)
User & Safety Instructions 2264476 Siemens 3RT2016-2BG42 Contactor 1 breaker 22 kW 690 V 9 A 1 pc(s)
The necessary accessories are required to use the article as described.