
Number
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
14-day return policy included
Highlights & Details
CONTACTOR,
Our service for you
Technical specifications
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Packaging type
Single
- Product type
Conductor
- Type
3RT2016-2XF42-0LA2
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Nominal voltage
690 V AC
- Control voltage (min.)
72 V DC
- Control voltage (max.)
125 V DC
- Control voltage range
72 - 125 V DC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
9 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
- Width
45 mm
- Height
70 mm
- Dim
(W x H) 45 mm x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
4 kW
3
0
1
9 A
22 A
Spring clamp connection
DC
8.5 A
4 kW
3.67749375
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1706326 Siemens 3RT2016-2XF42-0LA2 Conductor 3 makers 690 V AC + varistor Compatible with (relay brand): Siemens Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706326 Siemens 3RT2016-2XF42-0LA2 Conductor 3 makers 690 V AC + varistor Compatible with (relay brand): Siemens Single 1 pc(s)
Description
Power contactor, AC-3 7 A, 3 kW / 400 V 1 NO, 220 V AC, 50/60 Hz 3-pole, Size S00 Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2015-1AN21
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































