• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2024-2NP30 Electrical contactor 3 makers 5.5 kW 690 V AC + varistor Compatible with (relay brand): Siemens 1

1/6
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
690 V AC
Power
5.5 kW
Connection
Spring-loaded connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage, AC/DC
  • Conductor cross-section single or multi-strand: 10 mm²
  • Conductor cross-section for fine-wire: 6 mm²
Product type

Electrical contactor

Type

3RT2024-2NP30

Type

S0

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

690 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

12 A

5.5 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ varistor

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

102 mm

Depth

107 mm

Dim

(W x H x D) 45 x 102 x 107 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

5.5 kW

3

1

1

12 A

40 A

Spring clamp connection

AC/DC

12.5 A

5.516240625

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1747046 Siemens 3RT2024-2NP30 Electrical contactor 3 makers 5.5 kW 690 V AC + varistor Compatible with (relay brand): Siemens 1

User & Safety Instructions

User & Safety Instructions 1747046 Siemens 3RT2024-2NP30 Electrical contactor 3 makers 5.5 kW 690 V AC + varistor Compatible with (relay brand): Siemens 1

Description

power contactor, AC-3 17 A, 7.5 kW / 400 V 2 NO + 2 NC, 110 V AC, 50 / 60 Hz, 3-pole, Size S0, screw terminal Removable auxiliary switch

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)