
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Packaging type
Piece
- Product type
Contactor
- Type
3RT2027-2EL20
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Nominal voltage
690 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
32 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ RC circuit
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
102 mm
- Depth
97 mm
- Dim
(W x H x D) 45 x 102 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
15 kW
3
1
1
32 A
50 A
125.0-127.0 V
Spring clamp connection
AC
22 A
11.0 kW
14.709975
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1721357 Siemens 3RT2027-2EL20 Contactor 3 makers 690 V AC + RC circuit Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1721357 Siemens 3RT2027-2EL20 Contactor 3 makers 690 V AC + RC circuit Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































