
Number
Total (€ 194.99 / piece)
€ 194.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Coupling relay
- Type
3RT2027-2KA40
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
12 V DC
- Control voltage range
12 V DC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
32 A
15 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
102 mm
- Depth
107 mm
- Dim
(W x H x D) 45 x 102 x 107 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
15 kW
3
1
1
32 A
50 A
Spring clamp connection
DC
22 A
11.0 kW
14.709975
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1721336 Siemens 3RT2027-2KA40 Coupling relay 3 makers 15 kW 690 V AC + varistor Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1721336 Siemens 3RT2027-2KA40 Coupling relay 3 makers 15 kW 690 V AC + varistor Compatible with (relay brand): Siemens 1 pc(s)
Description
Wiring module electrically for star-delta (wye-delta) starter Size S3-S3-S3
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































