• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2037-3KB44-3MA0 Coupling relay 3 makers 30000 W 690 V AC + varistor Compatible with (relay brand): Siemens 1

1/5
Image similar
Product type
Coupling relay
No. of pins
3-pin
Nominal voltage
690 V AC
Power
30000 W
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: DC
  • Conductor cross-section single or multi-strand: 50 mm²
  • Conductor cross-section for finely-stranded: 35mm²
Product type

Coupling relay

Type

3RT2037-3KB44-3MA0

Type

S2

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

690 V AC

Control voltage (min.)

19.2 V DC

Control voltage (max.)

28.8 V DC

Control voltage range

19.2 - 28.8 V DC

Switching voltage (max.)

690 V AC

Max. switching capacity

30000 W

Permanent current (max.)

65 A

30000 W

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ varistor

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

55 mm

Height

114 mm

Depth

178 mm

Dim

(W x H x D) 55 x 114 x 178 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

30 kW

3

2

2

65 A

80 A

Screw connection

DC

55 A

36.7749375

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745612 Siemens 3RT2037-3KB44-3MA0 Coupling relay 3 makers 30000 W 690 V AC + varistor Compatible with (relay brand): Siemens 1

User & Safety Instructions

User & Safety Instructions 1745612 Siemens 3RT2037-3KB44-3MA0 Coupling relay 3 makers 30000 W 690 V AC + varistor Compatible with (relay brand): Siemens 1

Description

Reversing starter Electronic switching Electronic overload protection up to 0.25 kW / 400 V 0.3 A...1 A High-Feature Option: 3DI/LC module PROFIenergy

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)