• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2045-1AP04-3MA0 Electrical contactor 3 makers 37 kW 1000 V AC + auxiliary contact Compatible with (relay bran

1/4
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
1000 V AC
Power
37 kW
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-strand: 70 mm²
  • Conductor cross-section for finely-stranded: 50 mm²
Packaging type

Piece

Product type

Electrical contactor

Type

3RT2045-1AP04-3MA0

Type

S3

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

1000 V AC

Control voltage (min.)

230 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 - 230 V AC

Switching voltage (max.)

1000 V AC

Permanent current (max.)

80 A

37 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

70 mm

Height

140 mm

Depth

195 mm

Dim

(W x H x D) 70 x 140 x 195 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

37 kW

3

2

2

80 A

125 A

Screw connection

AC

66 A

44.129925

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746500 Siemens 3RT2045-1AP04-3MA0 Electrical contactor 3 makers 37 kW 1000 V AC + auxiliary contact Compatible with (relay bran

User & Safety Instructions

User & Safety Instructions 1746500 Siemens 3RT2045-1AP04-3MA0 Electrical contactor 3 makers 37 kW 1000 V AC + auxiliary contact Compatible with (relay bran

Description

22MM PLASTIC ROUND ACTUATOR: RONIS LOCK WITH 2 KEYS 3 SWITCH POSITIONS I-O-II ON THE RIGHT MAINTAINED CONTACT, ON THE LEFT MOMENTARY CONTACT LOCK NUMBER SB 30, REMOVE II WITH HOLDER POSSIBLE SPECIAL LOCKS FOR RONIS KEYSWITCHES: SB31, 455, 421 !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1000-4BP31-0AA0 + 3SU1500-0AA10-0AA0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)