• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2046-1NB30-0CC0 Electrical contactor 3 makers 45 kW 1000 V AC + varistor Compatible with (relay brand): Sieme

1/4
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
1000 V AC
Power
45 kW
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 549.00 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ACTUATOR

Our service for you

Technical specifications

  • Type of voltage, AC/DC
  • Conductor cross-section single or multi-strand: 70 mm²
  • Conductor cross-section for finely-stranded: 50 mm²
Product type

Electrical contactor

Type

3RT2046-1NB30-0CC0

Type

S3

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

1000 V AC

Switching voltage (max.)

1000 V AC

Permanent current (max.)

95 A

45 kW

Compatible with

Siemens

Compatible with series

Siemens S3 type

Features

+ varistor

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

70 mm

Height

140 mm

Depth

152 mm

Dim

(W x H x D) 70 x 140 x 152 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

45 kW

3

1

1

95 A

130 A

Screw connection

AC/DC

80 A

55.16240625

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1699221 Siemens 3RT2046-1NB30-0CC0 Electrical contactor 3 makers 45 kW 1000 V AC + varistor Compatible with (relay brand): Sieme

User & Safety Instructions

User & Safety Instructions 1699221 Siemens 3RT2046-1NB30-0CC0 Electrical contactor 3 makers 45 kW 1000 V AC + varistor Compatible with (relay brand): Sieme

Description

selector switch, 22 mm, round, metal, red, selector switch, short, 3 switch positions I-O-II, momentary contact on the left, latching on the right, Actuating angle 2x50 degrees, with holder !!! Phased-out product !!! Successor is SIRIUS ACT 3SU1 Preferred successor type is 3SU1052-2BP20-0AA0 + 3SU15000AA100AA0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)