
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Contactor
- Type
3RT2325-1BB40
- Type
S0
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
1 maker
1 breaker
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
35 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
60 mm
- Height
85 mm
- Depth
107 mm
- Dim
(W x H x D) 60 x 85 x 107 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
0.008 kW
4
1
1
15.5 A
35 A
24-24 V
Screw connection
DC
15.5 A
0.008 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729891 Siemens 3RT2325-1BB40 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
Datasheet 1729891 Siemens 3RT2325-1BB40 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729891 Siemens 3RT2325-1BB40 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
Description
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































