• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2336-1NB30-4AA0 Electrical contactor 4 makers 22 kW + varistor 1 pc(s)

1/4
Image similar
Product type
Electrical contactor
No. of pins
4-pin
Power
22 kW
Type
3RT2336-1NB30-4AA0
Type
S2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage, AC/DC
  • Conductor cross-section single or multi-strand: 50 mm²
  • Conductor cross-section for finely-stranded: 35mm²
Product type

Electrical contactor

Type

3RT2336-1NB30-4AA0

Type

S2

No. of pins

4-pin

Contact type

4 makers

Auxiliary contact type

1 maker

1 breaker

Permanent current (max.)

51 A

22 kW

Features

+ varistor

Mounting type

Snap-in

Screw-fit

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

55 mm

Height

114 mm

Depth

130 mm

Dim

(W x H x D) 55 x 114 x 130 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

22 kW

4

1

1

51 A

60 A

20-33 V

20-33 V

20-33 V

Screw connection

AC/DC

41 A

22 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1730075 Siemens 3RT2336-1NB30-4AA0 Electrical contactor 4 makers 22 kW + varistor 1 pc(s)

Datasheet 1730075 Siemens 3RT2336-1NB30-4AA0 Electrical contactor 4 makers 22 kW + varistor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1730075 Siemens 3RT2336-1NB30-4AA0 Electrical contactor 4 makers 22 kW + varistor 1 pc(s)

Description

SIRIUS soft starter 200-690 V 570 A, 24 V AC/DC spring-type terminals

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)