• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2446-1AF00 Contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

Image similar
Product type
Contactor
No. of pins
3-pin
Connection
Clamp
Type
3RT2446-1AF00
Type
S3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-strand: 70 mm²
  • Conductor cross-section for finely-stranded: 50 mm²
Product type

Contactor

Type

3RT2446-1AF00

Type

S3

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 maker

1 breaker

Control voltage (max.)

110 V AC

Control voltage range

110 V AC (max)

Switching voltage (max.)

690 V AC

Permanent current (max.)

140 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Clamp

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

70 mm

Height

140 mm

Depth

152 mm

Dim

(W x H x D) 70 x 140 x 152 mm

Content

1 pc(s)

RoHS-compliant

Yes

22.0 kW

3

0

1

1

44 A

140 A

Frame clamp

AC

29.41995

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1683104 Siemens 3RT2446-1AF00 Contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1683104 Siemens 3RT2446-1AF00 Contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

Description

Mushroom pushbutton, 22mm, round, metal, green, 30mm, momentary-contact, with holder !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1050-1AD40-0AA0 + 3SU1550-0AA10-0AA0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)