• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV1912-1CV1 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm

1/2
Application
Product type
Trigger
Type
3RV1912-1CV1
Auxiliary contact type
2 makers
Mounting type
Snap-in
Min. temperature
-20 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Trigger

Type

3RV1912-1CV1

Auxiliary contact type

2 makers

Mounting type

Snap-in

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

IP20

Depth

68 mm

Width

18.5 mm

Height

90 mm

Dim

(W x H x D) 18.5 x 90 x 68 mm

Content

1 pc(s)

RoHS-compliant

Yes

FALSE

FALSE

FALSE

Screw connection

FALSE

AC

0

2

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1747170 Siemens 3RV1912-1CV1 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm

User & Safety Instructions

User & Safety Instructions 1747170 Siemens 3RV1912-1CV1 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm

Description

Power contactor, AC-3 50 A, 22 kW / 400 V 42 V AC, 50 / 60 Hz, 2 NO + 2 NC, 3-pole, Size S2 Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)