• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2922-1CB0 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm

Image similar
Product type
Trigger
Connection
Screw terminal
Type
3RV2922-1CB0
Control voltage (min.)
24 V AC
Control voltage (max.)
24 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Trigger

Type

3RV2922-1CB0

Control voltage (min.)

24 V AC

Control voltage (max.)

24 V AC

Control voltage range

24 - 24 V AC

Auxiliary contact type

2 makers

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

Snap-in

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

Connection

Screw terminal

IP20

Depth

68 mm

Width

18.5 mm

Height

90 mm

Dim

(W x H x D) 18.5 x 90 x 68 mm

Content

1 pc(s)

RoHS-compliant

Yes

Screw connection

AC

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1685308 Siemens 3RV2922-1CB0 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm

User & Safety Instructions

User & Safety Instructions 1685308 Siemens 3RV2922-1CB0 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm

Description

ACTUATOR-/INDICATOR COMPONENT WITH INTEGRATED LED 230V AC LAMP HOLDER SCREW TERMINAL RED !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1401-1BF20-1AA0

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)