• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RV2922-1CP0 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm Piece

1/6
Image similar
Product type
Trigger
Packaging type
Piece
Type
3RV2922-1CP0
Control voltage (max.)
240 V AC
Control voltage range
240 V AC (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Trigger

Type

3RV2922-1CP0

Control voltage (max.)

240 V AC

Control voltage range

240 V AC (max)

Auxiliary contact type

2 makers

Compatible with series

Siemens Sirius series

Compatible with

Siemens

Mounting type

Snap-in

Min. temperature

-20 °C

Max. temperature

+60 °C

Features

+ auxiliary contact

IP20

Depth

68 mm

Width

18.5 mm

Height

90 mm

Dim

(W x H x D) 18.5 x 90 x 68 mm

Content

1 pc(s)

RoHS-compliant

Yes

FALSE

FALSE

FALSE

Screw connection

230-230 V

240-240 V

FALSE

AC

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1750511 Siemens 3RV2922-1CP0 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm Piece

User & Safety Instructions

User & Safety Instructions 1750511 Siemens 3RV2922-1CP0 Trigger 1 pc(s) (W x H x D) 18.5 x 90 x 68 mm Piece

Description

Contactor, 4 NO, AC-1: 160 A 110 V AC/50 Hz 4-pole, 4 NO, Size S3 Screw terminal 1 NO+1 NC integrated

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)