
Image similar
Key switch
Black
momentary
1 x 50 °
Plastic
-25 °C
+70 °C
19 mm
300000
Round
16 mm
IP65
3SB2000-4MA01
1 pc(s)
(Ø) 19 mm
Yes
16 mm
FALSE
1
TRUE
Black
IP65
19 mm
20 mm
Plastic
TRUE
Round
FALSE
Other
yes
Datasheet 1729917 Siemens 3SB20004MA01 3SB2000-4MA01 Key switch 1 x 50 ° IP65 1 pc(s)
User & Safety Instructions 1729917 Siemens 3SB20004MA01 3SB2000-4MA01 Key switch 1 x 50 ° IP65 1 pc(s)