1/2
Image similar
Piece
Pivot lever
M12 plug
Rotary lever
Metal lever
Plastic wheel
42 g
-25 °C
+85 °C
1.5E7
Metal
For position switches
50 mm
3SE5000-0AA67
1 pc(s)
(L x W) 100 mm x 50 mm
Yes
100 mm
Other
None
None
None
Adjustable rotary lever
None
Roller cam straight
yes
Datasheet 1745924 Siemens 3SE50000AA67 3SE5000-0AA67 Pivot lever Rotary lever, Metal lever, Plastic wheel 1 pc(s)
User & Safety Instructions 1745924 Siemens 3SE50000AA67 3SE5000-0AA67 Pivot lever Rotary lever, Metal lever, Plastic wheel 1 pc(s)
The necessary accessories are required to use the article as described.