• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE50000AA68 3SE5000-0AA68 Pivot lever Rotary lever, Metal lever 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Outer diameter: 50 mm
  • Mounting type: screw fastening
Packaging type

Piece

Product type

Pivot lever

Connection

M12 plug

Operation type

Rotary lever

Metal lever

Weight

53 g

Min. temperature

-25 °C

Max. temperature

+85 °C

Durability

1.5E7

Material

Metal

Compatible with (details)

For position switches

Type

3SE5000-0AA68

Content

1 pc(s)

RoHS-compliant

Yes

Length

100 mm

Other

None

None

None

Adjustable rotary lever

None

Roller cam straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1749849 Siemens 3SE50000AA68 3SE5000-0AA68 Pivot lever Rotary lever, Metal lever 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1749849 Siemens 3SE50000AA68 3SE5000-0AA68 Pivot lever Rotary lever, Metal lever 1 pc(s)

Description

Actuator head for position switch 3SE51/52 Angular roller lever Metal lever with Plastic roller 22 mm

More interesting products

(*All information is plus legal VAT)