• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE79201AB 3SE7920-1AB Eye bolt 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Eye bolt

Thread size

M8

Material

Steel

Type

3SE7920-1AB

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2870400 Siemens 3SE79201AB 3SE7920-1AB Eye bolt 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2870400 Siemens 3SE79201AB 3SE7920-1AB Eye bolt 1 pc(s)

Description

Eyebolt M8 Including nut, made of steel Simple, efficient and always up to date - SIRIUS modular system.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)