• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SK1121-1CB41 3SK11211CB41 Circuit protection 24 V DC

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Motor voltage

24 V DC

Product type

Circuit protection

Nominal voltage

24 V DC

Manufacturer part #

3SK11211CB41

Type

3SK1121-1CB41

Motor power at 230V / 400V

3 kW

Dim

(L x W x H) 121.6 x 22.5 x 100 mm

Connection

Screw terminal

Width

22.5 mm

Height

100 mm

Length

121.6 mm

Depth

121.6 mm

Max. temperature

60 °C

Min. temperature

-25 °C

IP20

Connector

Screw terminals

Operating voltage

24 V

22.5

Other

100 mm

121.6 mm

TRUE

FALSE

TRUE

TRUE

2

2

0

0

Screw connection

FALSE

FALSE

TRUE

TRUE

TRUE

TRUE

Level e

0 + 1

DC

One- and two-channel

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1419974 Siemens 3SK1121-1CB41 3SK11211CB41 Circuit protection 24 V DC

User & Safety Instructions

User & Safety Instructions 1419974 Siemens 3SK1121-1CB41 3SK11211CB41 Circuit protection 24 V DC

Description

SIRIUS safety relay basic unit Advanced series with time delay 0.05-3 s relay enabling circuits 2 S instantaneous 2 S delayed US = 24 V DC screw connection SIRIUS 3SK1 safety relay for autonomous safety applications.
The basic devices Advanced 3SK112 offer universal applications thanks to multi-functionality, as well as flexible expansion options. They form an innovative system landscape that can implement complex safety functions with a variety of sensors and outputs. With device connectors, the number of inputs and safe outputs can be extended reliably and easily without wiring between the devices. Drives up to 3 kW can be integrated directly into the 3SK system with the SIRIUS 3SK11 fail-safe motor starters using the device connector. All components have worldwide approvals and are therefore ideally suited for global use and export.
The devices are available with relay or semiconductor outputs, instantaneous or delayed, each with different time ranges, as well as continuously with screw or spring-type terminals (push-in).
Extensive accessories such as sealing covers, push-in flaps for wall mounting and coding pins simplify the handling. Input and output extensions, as well as a separate power supply can be used by means of device connector without additional wiring expenditure.
The 3SK safety switching devices replace the proven 3TK28 series.
Safety is a SIRIUS business.

This text is machine translated.

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)