1/6
Input expansion
110 V AC
240 V AC
110 V DC
230 V DC
3SK12301AW20
3SK1230-1AW20
(W x H x D) 22.5 x 100 x 121.6 mm
Screw terminal
22.5 mm
100 mm
121.6 mm
60 °C
-25 °C
IP20
0.1639 kg
22.5
100 mm
121.6 mm
100 mm
17 W
22.5 mm
TRUE
AC/DC
17 W
Screw connection
FALSE
FALSE
IP20
FALSE
TRUE
0.6 A
yes
Datasheet 1420003 Siemens 3SK1230-1AW20 3SK12301AW20 Input expansion 110 V AC, 240 V AC, 110 V DC, 230 V DC
User & Safety Instructions 1420003 Siemens 3SK1230-1AW20 3SK12301AW20 Input expansion 110 V AC, 240 V AC, 110 V DC, 230 V DC
The necessary accessories are required to use the article as described.