• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10000AB200AD0 3SU1000-0AB20-0AD0 Pushbutton (Ø x H) 29.5 mm x 29.5 mm IP66, IP67, IP69/IP69K 1 pc(s)

EAN:
Part number:
Item no:
1/3
Image similar
Product type
Pushbutton
Lighting type
None
Width
29.5 mm
Recess diameter
22.3 mm
IP rating
IP66
IP67
IP69/IP69K
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Weight: 19 g
Product type

Pushbutton

Casing/button colour

Red

Type

Activation/message element

Lighting type

None

Material

Plastic

Min. temperature

-25 °C

Shape

Round

Max. temperature

+70 °C

Width

29.5 mm

Height

29.5 mm

(Ø)

29.5 mm

Recess length

11 mm

Durability

1.0E7

Recess diameter

22.3 mm

Recess depth

24.3 mm

Recess width

29.5 mm

IP66

IP67

IP69/IP69K

Content

1 pc(s)

Dim

(Ø x H) 29.5 mm x 29.5 mm

RoHS-compliant

Yes

Type

3SU1000-0AB20-0AD0

22.3 mm

Red

FALSE

1

FALSE

TRUE

Black

Other

FALSE

Plastic

TRUE

Round

FALSE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1700122 Siemens 3SU10000AB200AD0 3SU1000-0AB20-0AD0 Pushbutton (Ø x H) 29.5 mm x 29.5 mm IP66, IP67, IP69/IP69K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1700122 Siemens 3SU10000AB200AD0 3SU1000-0AB20-0AD0 Pushbutton (Ø x H) 29.5 mm x 29.5 mm IP66, IP67, IP69/IP69K 1 pc(s)

Information

Information 1700122 Siemens 3SU10000AB200AD0 3SU1000-0AB20-0AD0 Pushbutton (Ø x H) 29.5 mm x 29.5 mm IP66, IP67, IP69/IP69K 1 pc(s)

Description

Pushbutton, 22 mm, round, plastic, red, inscription: O, pushbutton, flat, momentary contact type

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)