
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
14-day return policy included
Technical specifications
- The number of positions: 2
- Number of key included: 2
- Mounting height 51.7 mm
- Mounting depth 25.4 mm
- Product type
Key switch
- Casing/button colour
Black
Red
- Functions
momentary
- Switching angle
1 x 45 °
- Switch postions
2
- Material
Plastic
Metal
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
29.5 mm
- Height
29.5 mm
- (Ø)
29.5 mm
- Durability
1000000
- Shape
Round
- Recess diameter
22.3 mm
IP66
IP67
IP69/IP69K
- Type
3SU1000-4FC01-0AA0
- Content
1 pc(s)
- Dim
(Ø x H) 29.5 mm x 29.5 mm
- RoHS-compliant
Yes
22.3 mm
2
FALSE
TRUE
Black
IP67/IP69K
29.5 mm
51.7 mm
Plastic
TRUE
Rectangular
Other
Red
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737229 Siemens 3SU10004FC010AA0 3SU1000-4FC01-0AA0 Key switch 1 x 45 ° IP66, IP67, IP69/IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1737229 Siemens 3SU10004FC010AA0 3SU1000-4FC01-0AA0 Key switch 1 x 45 ° IP66, IP67, IP69/IP69K 1 pc(s)
Information
Information 1737229 Siemens 3SU10004FC010AA0 3SU1000-4FC01-0AA0 Key switch 1 x 45 ° IP66, IP67, IP69/IP69K 1 pc(s)
Description
EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, with CES lock, lock No. SSP9, positive latching, acc. to EN ISO 13850, key-operated release
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































