• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10604LF210AA0 3SU1060-4LF21-0AA0 Key switch 1 x 90 ° IP66, IP67, IP69/IP69K 1 pc(s)

1/3
Image similar
Product type
Key switch
Functions
latch
Switch postions
2
IP rating
IP66
IP67
IP69/IP69K
Casing/button colour
Sand grey
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • The number of positions: 2
  • Number of key included: 2
  • Mounting height 42.7 mm
  • Cutout depth: 32.1 mm
Product type

Key switch

Casing/button colour

Sand grey

Silver

Functions

latch

Switching angle

1 x 90 °

Switch postions

2

Material

Metal

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

38 mm

Height

44.8 mm

(Ø)

38 mm

Durability

300000

Shape

Round

Recess diameter

30.5 mm

IP66

IP67

IP69/IP69K

Type

3SU1060-4LF21-0AA0

Content

1 pc(s)

Dim

(Ø x H) 38 mm x 44.8 mm

RoHS-compliant

Yes

Weight

0.0200 kg

30.5 mm

2

FALSE

FALSE

Grey

IP67/IP69K

38 mm

42.7 mm

Metal

TRUE

Rectangular

Other

Silver

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753106 Siemens 3SU10604LF210AA0 3SU1060-4LF21-0AA0 Key switch 1 x 90 ° IP66, IP67, IP69/IP69K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1753106 Siemens 3SU10604LF210AA0 3SU1060-4LF21-0AA0 Key switch 1 x 90 ° IP66, IP67, IP69/IP69K 1 pc(s)

Information

Information 1753106 Siemens 3SU10604LF210AA0 3SU1060-4LF21-0AA0 Key switch 1 x 90 ° IP66, IP67, IP69/IP69K 1 pc(s)

Description

Labeling plate for snapping on or gluing to label holder, label size 12.5x27mm, black label, white font, with inscription: operation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)