• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU14001EK106AA0 3SU1400-1EK10-6AA0 Interface 36.1 V IP20 1 pc(s)

1/3
Image similar
Product type
Interface
Switching voltage
36.1 V
IP rating
IP20
Connection
Spring-loaded connector
Min. temperature
-25 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 57 g
  • Mounting type: front mounting
Product type

Interface

Connection

Spring-loaded connector

Switching voltage

36.1 V

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

53.5 mm

Width

23.8 mm

Height

60 mm

IP20

Type

3SU1400-1EK10-6AA0

Content

1 pc(s)

Dim

(L x W x H) 53.5 x 23.8 x 60 mm

RoHS-compliant

Yes

Type

Spring-loaded connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729806 Siemens 3SU14001EK106AA0 3SU1400-1EK10-6AA0 Interface 36.1 V IP20 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729806 Siemens 3SU14001EK106AA0 3SU1400-1EK10-6AA0 Interface 36.1 V IP20 1 pc(s)

Information

Information 1729806 Siemens 3SU14001EK106AA0 3SU1400-1EK10-6AA0 Interface 36.1 V IP20 1 pc(s)

Description

SIRIUS ACT with PROFINET: Standard interface module 24 V DC, spring-type terminal, Front plate mounting 1 to 20 terminal modules connectable

More interesting products

(*All information is plus legal VAT)