
Technical specifications
- Mounting type: Snap-on mounting
- Weight: 120 g
- Power loss: 0.67 W
- Product type
Interface
- Connection
Screws
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Length
72.1 mm
- Width
40 mm
- Height
80.1 mm
IP20
- Type
3SU1400-1LL10-1BA1
- Content
1 pc(s)
- Dim
(L x W x H) 72.1 x 40 x 80.1 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1700439 Siemens 3SU14001LL101BA1 3SU1400-1LL10-1BA1 Interface IP20 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700439 Siemens 3SU14001LL101BA1 3SU1400-1LL10-1BA1 Interface IP20 1 pc(s)
Information
Information 1700439 Siemens 3SU14001LL101BA1 3SU1400-1LL10-1BA1 Interface IP20 1 pc(s)
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































