• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU18020NB002AB2 3SU1802-0NB00-2AB2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)

1/4
Image similar
Product type
Enclosure
Functions
latch
IP rating
IP66
IP67
IP69/IP69K
Material
Plastic
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: floor mounting
  • Weight: 0,436 kg
  • Operating voltage 24 V/AC
Product type

Enclosure

Functions

latch

Material

Plastic

Connection

Screws

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

109 mm

Width

85 mm

Height

114 mm

Recess diameter

22 mm

IP66

IP67

IP69/IP69K

Compatible with (details)

Control Devices

22 mm

Round

Type

3SU1802-0NB00-2AB2

Content

1 pc(s)

Dim

(L x W x H) 109 x 85 x 114 mm

RoHS-compliant

Yes

Factory colour

Yellow

Red

Black

Type

Indicator lamp, EMERGENCY-STOP mushroom pushbutton

2

Yellow

TRUE

Plastic

1

IP67/IP69K

0

0

0

1

2

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732255 Siemens 3SU18020NB002AB2 3SU1802-0NB00-2AB2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1732255 Siemens 3SU18020NB002AB2 3SU1802-0NB00-2AB2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)

Information

Information 1732255 Siemens 3SU18020NB002AB2 3SU1802-0NB00-2AB2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)

Description

circuit breaker 3VA1 IEC frame 100 breaking capacity class N Icu=25kA @ 415 V 3-pole, line protection TM210, ftfm, In=32a overload protection Ir=32A fixed short circuit protection iI=10 x In cable connection undervoltage release (UVR) 24 V DC 2 Auxiliary switch HQ 1 trip alarm switch HQ

More interesting products

(*All information is plus legal VAT)