
Number
Total (€ 539.00 / piece)
€ 539.00
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: floor mounting
- Weight: 0.59 kg
- Operating voltage 24 V/AC
- Packaging type
Piece
- Product type
Enclosure
- Material
Plastic
- Connection
Spring-loaded terminal
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
75.8 mm
- Width
85 mm
- Height
174.4 mm
- Recess diameter
22.5 mm
IP66
IP67
IP69/IP69K
- Compatible with (details)
Control Devices
22 mm
Round
- Type
3SU1803-0AB10-4HB1
- Content
1 pc(s)
- Dim
(L x W x H) 75.8 x 85 x 174.4 mm
- RoHS-compliant
Yes
- Factory colour
Grey
Red
Green
Clear
Black
- Type
Pushbutton, indicator lights
3
Grey
FALSE
Plastic
1
IP67/IP69K
2
0
0
0
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732257 Siemens 3SU18030AB104HB1 3SU1803-0AB10-4HB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1732257 Siemens 3SU18030AB104HB1 3SU1803-0AB10-4HB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece
Information
Information 1732257 Siemens 3SU18030AB104HB1 3SU1803-0AB10-4HB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece
Description
key-operated switch CES, 22 mm, round, plastic with metal front ring, lock number SSG10, with 2 keys, 2 switch positions OI, momentary contact type, Actuating angle 45°, 10:30h/12h, Key removal O

































