
Number
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
14-day return policy included
Highlights & Details
ENCLOSURE METAL, 1 COMMAND POINT
Our service for you
Technical specifications
- Mounting type: floor mounting
- Product type
Enclosure
- Casing/button colour
Yellow
- Switch postions
1
- Material
Metal
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
112.5 mm
- Width
85 mm
- Height
89.4 mm
- Recess diameter
22 mm
IP66
IP67
IP69/IP69K
- Compatible with (details)
Control Devices
22 mm
Round
- Type
3SU1851-0AA00-0AH2
- Content
1 pc(s)
- Dim
(L x W x H) 112.5 x 85 x 89.4 mm
- RoHS-compliant
Yes
- Factory colour
Yellow
85
89.4 mm
112.5 mm
22.3 mm
1
Yellow
Other
Surface mounting housing
IP67/IP69K
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1729294 Siemens 3SU18510AA000AH2 3SU1851-0AA00-0AH2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)
Datasheet 1729294 Siemens 3SU18510AA000AH2 3SU1851-0AA00-0AH2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729294 Siemens 3SU18510AA000AH2 3SU1851-0AA00-0AH2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)
Information
Information 1729294 Siemens 3SU18510AA000AH2 3SU1851-0AA00-0AH2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)
Description
Enclosure for command devices, 22 mm, round, Enclosure material metal, Enclosure top part yellow, with protective collar for 5 padlocks, and mushroom diameter 60 mm, 1 control point, without equipment, floor mounting, 1xM20 each on top and bottom
































