• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU18510AD002AB1 3SU1851-0AD00-2AB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece

1/4
Image similar
Packaging type
Piece
Product type
Enclosure
Functions
momentary
IP rating
IP66
IP67
IP69/IP69K
Casing/button colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: floor mounting
  • Weight: 0.59 kg
  • Operating voltage 500 V/AC
Packaging type

Piece

Product type

Enclosure

Casing/button colour

White

Functions

momentary

Contact type

1 maker

Material

Metal

Plastic

Connection

Screws

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

75 mm

Width

85 mm

Height

89.4 mm

Recess diameter

22.5 mm

IP66

IP67

IP69/IP69K

Compatible with (details)

Control Devices

22 mm

Round

Type

3SU1851-0AD00-2AB1

Content

1 pc(s)

Dim

(L x W x H) 75 x 85 x 89.4 mm

RoHS-compliant

Yes

Factory colour

Grey

White

Black

Silver

Type

Push buttons

Weight

0.5900 kg

1

Grey

FALSE

Metal

0

IP67/IP69K

1

0

0

0

0

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729297 Siemens 3SU18510AD002AB1 3SU1851-0AD00-2AB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1729297 Siemens 3SU18510AD002AB1 3SU1851-0AD00-2AB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece

Information

Information 1729297 Siemens 3SU18510AD002AB1 3SU1851-0AD00-2AB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece

Conformity certificate

Conformity certificate 1729297 Siemens 3SU18510AD002AB1 3SU1851-0AD00-2AB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece

Description

Pushbutton, 22 mm, round, plastic with metal front ring, yellow, Front ring, raised momentary contact type

More interesting products

(*All information is plus legal VAT)