• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU18510NB002AA2 3SU1851-0NB00-2AA2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)

1/4
Image similar
Product type
Enclosure
Functions
latch
IP rating
IP66
IP67
IP69/IP69K
Casing/button colour
Red
Contact type
2 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting type: floor mounting
  • Weight: 0,625 kg
  • Operating voltage 500 V/AC
Product type

Enclosure

Casing/button colour

Red

Functions

latch

Contact type

2 breakers

Material

Metal

Plastic

Connection

Screws

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

109 mm

Width

85 mm

Height

89.4 mm

(Ø)

40 mm

Recess diameter

22 mm

IP66

IP67

IP69/IP69K

Compatible with (details)

Control Devices

22 mm

Round

Type

3SU1851-0NB00-2AA2

Content

1 pc(s)

Dim

(Ø x H) 40 mm x 89.4 mm

RoHS-compliant

Yes

Factory colour

Yellow

Red

Type

Emergency-STOP mushroom pushbutton

Weight

0.6350 kg

1

Yellow

TRUE

Metal

0

5-500 V

5-500 V

5-500 V

IP67/IP69K

0

0

0

1

2

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729298 Siemens 3SU18510NB002AA2 3SU1851-0NB00-2AA2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729298 Siemens 3SU18510NB002AA2 3SU1851-0NB00-2AA2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)

Information

Information 1729298 Siemens 3SU18510NB002AA2 3SU1851-0NB00-2AA2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)

Conformity certificate

Conformity certificate 1729298 Siemens 3SU18510NB002AA2 3SU1851-0NB00-2AA2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)

Description

Contactor assembly for star-delta (wye-delta) start, AS-i AC-3, 22/30 kW/400 V,20-33 V AC/DC 3-pole, Size S2 Screw terminal Electrical and mechanical interlock 3 NO + 3 NC integrated

More interesting products

(*All information is plus legal VAT)