
Number
Total (€ 199.99 / piece)
€ 199.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Mounting type: floor mounting
- Weight: 0,731 kg
- Operating voltage 500 V/AC
- Packaging type
Piece
- Product type
Enclosure
- Functions
momentary
- Material
Metal
Plastic
- Connection
Screws
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
112.5 mm
- Width
85 mm
- Height
89.4 mm
- (Ø)
40 mm
- Recess diameter
22.5 mm
IP66
IP67
IP69/IP69K
- Compatible with (details)
Control Devices
22 mm
Round
- Type
3SU1851-0ND00-2AC2
- Content
1 pc(s)
- Dim
(Ø x H) 40 mm x 89.4 mm
- RoHS-compliant
Yes
- Factory colour
Yellow
Red
- Type
Emergency-STOP mushroom pushbutton
1
Yellow
TRUE
Metal
0
5-500 V
5-500 V
5-500 V
IP67/IP69K
0
0
0
1
2
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705991 Siemens 3SU18510ND002AC2 3SU1851-0ND00-2AC2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1705991 Siemens 3SU18510ND002AC2 3SU1851-0ND00-2AC2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece
Information
Information 1705991 Siemens 3SU18510ND002AC2 3SU1851-0ND00-2AC2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece
Description
key-operated switch CES, 22 mm, round, plastic with metal front ring, lock number SSG10, with 2 keys, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, Key removal O+I

































