• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU18530AB002AB1 3SU1853-0AB00-2AB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece

1/4
Image similar
Packaging type
Piece
Product type
Enclosure
Functions
momentary
Switch postions
3
IP rating
IP66
IP67
IP69/IP69K
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: floor mounting
  • Weight: 0,931 kg
  • Operating voltage 24 V/AC
Packaging type

Piece

Product type

Enclosure

Casing/button colour

Green/red

Functions

momentary

Switch postions

3

Material

Metal

Connection

Screws

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

75.8 mm

Width

85 mm

Height

158.4 mm

Recess diameter

22 mm

IP66

IP67

IP69/IP69K

Compatible with (details)

Control Devices

22 mm

Round

Type

3SU1853-0AB00-2AB1

Content

1 pc(s)

Dim

(L x W x H) 75.8 x 85 x 158.4 mm

RoHS-compliant

Yes

Factory colour

Grey

Red

Green

Clear

Black

Silver

Type

Pushbutton, indicator lights

Weight

0.9310 kg

3

Grey

FALSE

Metal

1

IP67/IP69K

2

0

0

0

1

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705994 Siemens 3SU18530AB002AB1 3SU1853-0AB00-2AB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1705994 Siemens 3SU18530AB002AB1 3SU1853-0AB00-2AB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece

Information

Information 1705994 Siemens 3SU18530AB002AB1 3SU1853-0AB00-2AB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece

Description

Key-operated switch O.M.R, 22 mm, round, plastic with metal front ring, lock number 73037, red, with 2 keys, 2 switch positions OI, momentary contact type, Actuating angle 45°, 10:30h/12h, Key removal O

More interesting products

(*All information is plus legal VAT)