• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU19000DC700AA0 3SU1900-0DC70-0AA0 Protective cap IP66, IP67 1 pc(s)

1/3
Image similar
Product type
Protective cap
IP rating
IP66
IP67
Material
Plastic
Contact material
Silicone rubber
(Ø)
31.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Protective cap

Material

Plastic

Contact material

Silicone rubber

(Ø)

31.6 mm

Recess diameter

22 mm

IP66

IP67

Compatible with (details)

Push button

Type

3SU1900-0DC70-0AA0

Content

1 pc(s)

Dim

(Ø) 31.6 mm

RoHS-compliant

Yes

Factory colour

Clear

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1703483 Siemens 3SU19000DC700AA0 3SU1900-0DC70-0AA0 Protective cap IP66, IP67 1 pc(s)

Datasheet 1703483 Siemens 3SU19000DC700AA0 3SU1900-0DC70-0AA0 Protective cap IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1703483 Siemens 3SU19000DC700AA0 3SU1900-0DC70-0AA0 Protective cap IP66, IP67 1 pc(s)

Information

Information 1703483 Siemens 3SU19000DC700AA0 3SU1900-0DC70-0AA0 Protective cap IP66, IP67 1 pc(s)

Description

Selector switch, illuminable, 22 mm, round, plastic with metal front ring, yellow, selector switch, short, 2 switch positions OI, momentary contact type, Actuating angle 45°, 10:30h/12h

More interesting products

(*All information is plus legal VAT)