• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU19000DE700AA0 3SU1900-0DE70-0AA0 Cap IP66, IP67 1 pc(s)

1/3
Image similar
Product type
Cap
Functions
momentary
IP rating
IP66
IP67
Material
Plastic
(Ø)
42 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cap

Functions

momentary

Material

Plastic

(Ø)

42 mm

Recess diameter

22 mm

IP66

IP67

Compatible with (details)

Mushroom pushbutton

Type

3SU1900-0DE70-0AA0

Content

1 pc(s)

Dim

(Ø) 42 mm

RoHS-compliant

Yes

Factory colour

Clear

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1740195 Siemens 3SU19000DE700AA0 3SU1900-0DE70-0AA0 Cap IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1740195 Siemens 3SU19000DE700AA0 3SU1900-0DE70-0AA0 Cap IP66, IP67 1 pc(s)

Information

Information 1740195 Siemens 3SU19000DE700AA0 3SU1900-0DE70-0AA0 Cap IP66, IP67 1 pc(s)

Description

Selector switch, illuminable, 22 mm, round, plastic with metal front ring, yellow, selector switch, short, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h

More interesting products

(*All information is plus legal VAT)