• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU19500DV800AA0 3SU1950-0DV80-0AA0 Locking system IP66, IP67, IP69/IP69K 1 pc(s) Piece

1/3
Image similar
Packaging type
Piece
Product type
Locking system
IP rating
IP66
IP67
IP69/IP69K
Material
Metal
Length
33.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Locking system

Material

Metal

Length

33.3 mm

Width

43 mm

Height

47.5 mm

Recess diameter

22 mm

IP66

IP67

IP69/IP69K

Compatible with (details)

Push buttons

Type

3SU1950-0DV80-0AA0

Content

1 pc(s)

Dim

(L x W x H) 33.3 x 43 x 47.5 mm

RoHS-compliant

Yes

Factory colour

Silver

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752799 Siemens 3SU19500DV800AA0 3SU1950-0DV80-0AA0 Locking system IP66, IP67, IP69/IP69K 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1752799 Siemens 3SU19500DV800AA0 3SU1950-0DV80-0AA0 Locking system IP66, IP67, IP69/IP69K 1 pc(s) Piece

Information

Information 1752799 Siemens 3SU19500DV800AA0 3SU1950-0DV80-0AA0 Locking system IP66, IP67, IP69/IP69K 1 pc(s) Piece

Description

LED module with integrated LED 6-24V AC/DC green, spring-type terminal, for front plate mounting

More interesting products

(*All information is plus legal VAT)