• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU19500FK200AA0 3SU1950-0FK20-0AA0 Key 1 pc(s) Piece

1/3
Image similar
Packaging type
Piece
Product type
Key
Material
Metal
Length
44.9 mm
Width
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Key

Material

Metal

Length

44.9 mm

Width

5 mm

Height

28 mm

Type

3SU1950-0FK20-0AA0

Content

1 pc(s)

Dim

(L x W x H) 44.9 x 5 x 28 mm

RoHS-compliant

Yes

Factory colour

Red

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705440 Siemens 3SU19500FK200AA0 3SU1950-0FK20-0AA0 Key 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1705440 Siemens 3SU19500FK200AA0 3SU1950-0FK20-0AA0 Key 1 pc(s) Piece

Information

Information 1705440 Siemens 3SU19500FK200AA0 3SU1950-0FK20-0AA0 Key 1 pc(s) Piece

Description

Mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, latching, pull-to-unlatch mechanism, with holder, 1 NC, screw terminal

More interesting products

(*All information is plus legal VAT)