• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU19500JE800AA0 3SU1950-0JE80-0AA0 Adapter 1 pc(s)

1/3
Image similar
Product type
Adapter
Material
Metal
Type
3SU1950-0JE80-0AA0
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ACCESSORY FOR 3SB3

Our service for you

Technical specifications

Product type

Adapter

Material

Metal

Type

3SU1950-0JE80-0AA0

Content

1 pc(s)

RoHS-compliant

Yes

Factory colour

Grey

Silver

Type

For brace mounting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1752813 Siemens 3SU19500JE800AA0 3SU1950-0JE80-0AA0 Adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1752813 Siemens 3SU19500JE800AA0 3SU1950-0JE80-0AA0 Adapter 1 pc(s)

Information

Information 1752813 Siemens 3SU19500JE800AA0 3SU1950-0JE80-0AA0 Adapter 1 pc(s)

Description

Adhesive labeling plate on label holder, label size 27 x 27 mm, BLACK, white font, with inscription: FERME !!! Phased-out product !!! SIRIUS ACT 3SU1 is the successor The preferred successor type is 3SU1900-0AE16-0AZ0 Q0Y

More interesting products

(*All information is plus legal VAT)